
CFPHSL4IG | |
|---|---|
DigiKey Part Number | CFPHSL4IG-ND |
Manufacturer | |
Manufacturer Product Number | CFPHSL4IG |
Description | FACEPLATE, 4 PORT, CLASSIC, SLOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Port Faceplate Gray Single Gang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Single Gang | |
Type | Faceplate | |
Number of Ports | 4 | |
Port Direction | Straight | |
Color | Gray | |
Features | Label Cover/Holder with Labels, Mounting Hardware | |
For Use With/Related Products | Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) | |
Length | 2.750" (69.85mm) | |
Width | 4.500" (114.30mm) | |
Depth | 1.070" (27.18mm) | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,92000 € | 4,92 € |
| 10 | 4,57900 € | 45,79 € |
| 25 | 4,44880 € | 111,22 € |
| 50 | 4,35300 € | 217,65 € |
| 100 | 4,25890 € | 425,89 € |
| 250 | 4,13736 € | 1.034,34 € |
| 500 | 4,04766 € | 2.023,83 € |
| 1.000 | 3,95980 € | 3.959,80 € |
| 2.500 | 3,84639 € | 9.615,98 € |
| Unit Price without VAT: | 4,92000 € |
|---|---|
| Unit Price with VAT: | 5,85480 € |

