
CFPH2WH | |
|---|---|
DigiKey Part Number | CFPH2WH-ND |
Manufacturer | |
Manufacturer Product Number | CFPH2WH |
Description | FACEPLATE, 2 PORT, SINGLE GANG, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Port Faceplate White Single Gang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Single Gang | |
Type | Faceplate | |
Number of Ports | 2 | |
Port Direction | Straight | |
Color | White | |
Features | Mounting Hardware | |
For Use With/Related Products | Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) | |
Length | 2.750" (69.85mm) | |
Width | 4.500" (114.30mm) | |
Depth | 0.680" (17.27mm) | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 3,66900 € | 36,69 € |
| Unit Price without VAT: | 3,66900 € |
|---|---|
| Unit Price with VAT: | 4,36611 € |

