
CFPE6IWY | |
|---|---|
DigiKey Part Number | 298-16005-ND |
Manufacturer | |
Manufacturer Product Number | CFPE6IWY |
Description | FACEPLATE, 6 PORT, SINGLE GANG, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Port Faceplate White, Off Single Gang |
Datasheet | Datasheet |
Category | Color White, Off |
Manufacturer Panduit Corp | Features Label Cover/Holder with Labels, Mounting Hardware |
Series | For Use With/Related Products Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) |
Packaging Bulk | Length 4.500" (114.30mm) |
Part Status Active | Width 2.750" (69.85mm) |
Style Single Gang | Depth 0.830" (21.08mm) |
Type Faceplate | Material Acrylonitrile Butadiene Styrene (ABS) |
Number of Ports 6 | Base Product Number |
Port Direction Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,33000 € | 4,33 € |
| 10 | 4,03400 € | 40,34 € |
| 25 | 3,92000 € | 98,00 € |
| 50 | 3,83520 € | 191,76 € |
| 100 | 3,75240 € | 375,24 € |
| 250 | 3,64544 € | 911,36 € |
| 500 | 3,56646 € | 1.783,23 € |
| 1.000 | 3,48908 € | 3.489,08 € |
| 2.500 | 3,38918 € | 8.472,95 € |
| Unit Price without VAT: | 4,33000 € |
|---|---|
| Unit Price with VAT: | 5,15270 € |

