
CFPE2WHY | |
|---|---|
DigiKey Part Number | 298-12511-ND |
Manufacturer | |
Manufacturer Product Number | CFPE2WHY |
Description | MINI COM EXECUTIVE SERIES SINGLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Port Faceplate White Single Gang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Single Gang | |
Type | Faceplate | |
Number of Ports | 2 | |
Port Direction | Straight | |
Color | White | |
Features | Mounting Hardware | |
For Use With/Related Products | Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) | |
Length | 4.500" (114.30mm) | |
Width | 2.748" (69.80mm) | |
Depth | 0.827" (21.00mm) | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,24000 € | 4,24 € |
| 10 | 3,94200 € | 39,42 € |
| 25 | 3,83040 € | 95,76 € |
| 50 | 3,74760 € | 187,38 € |
| 100 | 3,66670 € | 366,67 € |
| 250 | 3,56216 € | 890,54 € |
| 500 | 3,48494 € | 1.742,47 € |
| 1.000 | 3,40933 € | 3.409,33 € |
| 2.500 | 3,31176 € | 8.279,40 € |
| Unit Price without VAT: | 4,24000 € |
|---|---|
| Unit Price with VAT: | 5,04560 € |


