
CFPE2IW-X | |
|---|---|
DigiKey Part Number | 298-CFPE2IW-X-ND |
Manufacturer | |
Manufacturer Product Number | CFPE2IW-X |
Description | MINI COM 2-PORT EXECUTIVE FACEPL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Port Faceplate White, Off Single Gang |
Datasheet | Datasheet |
Category | Port Direction Straight |
Manufacturer Panduit Corp | Color White, Off |
Series | Features Label Cover/Holder with Labels, Mounting Hardware |
Packaging Bulk | For Use With/Related Products Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) |
Part Status Active | Length 4.500" (114.30mm) |
Style Single Gang | Width 2.750" (69.85mm) |
Type Faceplate | Depth 0.830" (21.08mm) |
Number of Ports 2 | Material Acrylonitrile Butadiene Styrene (ABS) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 3,71400 € | 37,14 € |
| Unit Price without VAT: | 3,71400 € |
|---|---|
| Unit Price with VAT: | 4,41966 € |

