
CFPE1IGY | |
|---|---|
DigiKey Part Number | CFPE1IGY-ND |
Manufacturer | |
Manufacturer Product Number | CFPE1IGY |
Description | FACEPLATE, 1 PORT, SINGLE GANG, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Port Faceplate Gray Single Gang |
Datasheet | Datasheet |
Category | Color Gray |
Manufacturer Panduit Corp | Features Mounting Hardware |
Series | For Use With/Related Products Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) |
Packaging Bulk | Length 4.500" (114.30mm) |
Part Status Active | Width 2.750" (69.85mm) |
Style Single Gang | Depth 0.830" (21.08mm) |
Type Faceplate | Material Acrylonitrile Butadiene Styrene (ABS) |
Number of Ports 1 | Base Product Number |
Port Direction Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 3,87900 € | 38,79 € |
| Unit Price without VAT: | 3,87900 € |
|---|---|
| Unit Price with VAT: | 4,61601 € |

