10 Port Faceplate Black Double Gang
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFPE10BL-2GY

DigiKey Part Number
CFPE10BL-2GY-ND
Manufacturer
Manufacturer Product Number
CFPE10BL-2GY
Description
FACEPLATE, 10 PORT, DOUBLE GANG,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Port Faceplate Black Double Gang
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
Panduit Corp
Features
Label Cover/Holder with Labels, Mounting Hardware
Series
For Use With/Related Products
Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank)
Packaging
Bulk
Length
4.500" (114.30mm)
Part Status
Active
Width
4.500" (114.30mm)
Style
Double Gang
Depth
0.830" (21.08mm)
Type
Faceplate
Material
Acrylonitrile Butadiene Styrene (ABS)
Number of Ports
10
Base Product Number
Port Direction
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,52000 €8,52 €
107,93000 €79,30 €
257,70480 €192,62 €
507,53820 €376,91 €
1007,37500 €737,50 €
2507,16432 €1.791,08 €
5007,00872 €3.504,36 €
1.0006,85625 €6.856,25 €
2.5006,65952 €16.648,80 €
Manufacturers Standard Package
Unit Price without VAT:8,52000 €
Unit Price with VAT:10,13880 €