
CFPCH3AW | |
|---|---|
DigiKey Part Number | CFPCH3AW-ND |
Manufacturer | |
Manufacturer Product Number | CFPCH3AW |
Description | FACEPLATE 3PORT WHITE |
Customer Reference | |
Detailed Description | 3 Port Faceplate White Single Gang |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Single Gang | |
Type | Faceplate | |
Number of Ports | 3 | |
Port Direction | Straight | |
Color | White | |
Features | Adhesive, Label Cover/Holder with Labels | |
For Use With/Related Products | Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) | |
Length | 2.460" (62.48mm) | |
Width | 1.470" (37.34mm) | |
Depth | 0.650" (16.51mm) | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Material Flammability Rating | - |

