
CFP4SY | |
|---|---|
DigiKey Part Number | 298-12504-ND |
Manufacturer | |
Manufacturer Product Number | CFP4SY |
Description | MINI COM STAINLESS STEEL SINGLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Port Faceplate Single Gang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Single Gang | |
Type | Faceplate | |
Number of Ports | 4 | |
Port Direction | Straight | |
Color | - | |
Features | Mounting Hardware | |
For Use With/Related Products | Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) | |
Length | 4.500" (114.30mm) | |
Width | 2.748" (69.80mm) | |
Depth | 0.677" (17.20mm) | |
Material | Stainless Steel | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,51000 € | 16,51 € |
| 10 | 15,35300 € | 153,53 € |
| 25 | 14,91520 € | 372,88 € |
| 50 | 14,59200 € | 729,60 € |
| 100 | 14,27520 € | 1.427,52 € |
| 250 | 13,86640 € | 3.466,60 € |
| 500 | 13,56448 € | 6.782,24 € |
| 1.000 | 13,26871 € | 13.268,71 € |
| 2.500 | 12,88698 € | 32.217,45 € |
| Unit Price without VAT: | 16,51000 € |
|---|---|
| Unit Price with VAT: | 19,64690 € |

