
CFP4EI | |
|---|---|
DigiKey Part Number | 298-12502-ND |
Manufacturer | |
Manufacturer Product Number | CFP4EI |
Description | MINI COM CLASSIC SERIES SINGLE G |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Port Faceplate Ivory Single Gang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Single Gang | |
Type | Faceplate | |
Number of Ports | 4 | |
Port Direction | Straight | |
Color | Ivory | |
Features | Mounting Hardware | |
For Use With/Related Products | Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) | |
Length | 4.500" (114.30mm) | |
Width | 2.748" (69.80mm) | |
Depth | 0.677" (17.20mm) | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,24000 € | 3,24 € |
| 10 | 3,01100 € | 30,11 € |
| 25 | 2,92520 € | 73,13 € |
| 50 | 2,86220 € | 143,11 € |
| 100 | 2,80050 € | 280,05 € |
| 250 | 2,72072 € | 680,18 € |
| 500 | 2,66184 € | 1.330,92 € |
| 1.000 | 2,60414 € | 2.604,14 € |
| 2.500 | 2,52967 € | 6.324,17 € |
| Unit Price without VAT: | 3,24000 € |
|---|---|
| Unit Price with VAT: | 3,85560 € |

