
CFP4BL | |
|---|---|
DigiKey Part Number | 298-15992-ND |
Manufacturer | |
Manufacturer Product Number | CFP4BL |
Description | FACEPLATE, 4 PORT, CLASSIC, BLAC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Port Faceplate Black Single Gang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Single Gang | |
Type | Faceplate | |
Number of Ports | 4 | |
Port Direction | Straight | |
Color | Black | |
Features | Mounting Hardware | |
For Use With/Related Products | Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) | |
Length | 4.500" (114.30mm) | |
Width | 2.750" (69.85mm) | |
Depth | 0.680" (17.27mm) | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,28000 € | 3,28 € |
| 10 | 3,04900 € | 30,49 € |
| 25 | 2,96200 € | 74,05 € |
| 50 | 2,89840 € | 144,92 € |
| 100 | 2,83580 € | 283,58 € |
| 250 | 2,75500 € | 688,75 € |
| 500 | 2,69534 € | 1.347,67 € |
| 1.000 | 2,63692 € | 2.636,92 € |
| 2.500 | 2,56151 € | 6.403,78 € |
| Unit Price without VAT: | 3,28000 € |
|---|---|
| Unit Price with VAT: | 3,90320 € |

