
CFG4EI | |
|---|---|
DigiKey Part Number | 298-15983-ND |
Manufacturer | |
Manufacturer Product Number | CFG4EI |
Description | GFCI FRAME, 4 PORT, ELECTRIC IVO |
Customer Reference | |
Detailed Description | 4 Port Module Frame (106 Duplex) Electric Ivory Single Gang |
Datasheet | Datasheet |
Category | Port Direction Straight |
Manufacturer Panduit Corp | Color Electric Ivory |
Series | Features Mounting Hardware |
Packaging Bulk | For Use With/Related Products Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) |
Part Status Obsolete | Length 4.060" (103.12mm) |
Style Single Gang | Width 1.460" (37.08mm) |
Type Module Frame (106 Duplex) | Depth 0.430" (10.92mm) |
Number of Ports 4 | Material Acrylonitrile Butadiene Styrene (ABS) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFG4WH | Panduit Corp | 0 | 298-12494-ND | 5,06000 € | Similar |


