4 Port Module Frame (106 Duplex) Black Single Gang
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFG4BL

DigiKey Part Number
298-12493-ND
Manufacturer
Manufacturer Product Number
CFG4BL
Description
MINI COM RECTANGULAR ADAPTER, MO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Port Module Frame (106 Duplex) Black Single Gang
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Style
Single Gang
Type
Module Frame (106 Duplex)
Number of Ports
4
Port Direction
Straight
Color
Black
Features
Mounting Hardware
For Use With/Related Products
Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank)
Length
-
Width
1.421" (36.10mm)
Depth
-
Material
Acrylonitrile Butadiene Styrene (ABS)
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,92000 €4,92 €
104,57900 €45,79 €
254,44880 €111,22 €
504,35300 €217,65 €
1004,25890 €425,89 €
2504,13736 €1.034,34 €
5004,04766 €2.023,83 €
1.0003,95980 €3.959,80 €
2.5003,84639 €9.615,98 €
Manufacturers Standard Package
Unit Price without VAT:4,92000 €
Unit Price with VAT:5,85480 €