
CFG2WH | |
|---|---|
DigiKey Part Number | 298-12492-ND |
Manufacturer | |
Manufacturer Product Number | CFG2WH |
Description | MINI COM RECTANGULAR ADAPTER, MO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Port Module Frame (106 Duplex) White Single Gang |
Datasheet | Datasheet |
Category | Number of Ports 2 |
Manufacturer Panduit Corp | Port Direction Straight |
Series | Color White |
Packaging Bulk | Features Mounting Hardware |
Part Status Active | For Use With/Related Products Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) |
Style Single Gang | Width 1.421" (36.10mm) |
Type Module Frame (106 Duplex) | Material Acrylonitrile Butadiene Styrene (ABS) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,06000 € | 5,06 € |
| 10 | 4,70300 € | 47,03 € |
| 25 | 4,56960 € | 114,24 € |
| 50 | 4,47080 € | 223,54 € |
| 100 | 4,37410 € | 437,41 € |
| 250 | 4,24936 € | 1.062,34 € |
| 500 | 4,15722 € | 2.078,61 € |
| 1.000 | 4,06700 € | 4.067,00 € |
| 2.500 | 3,95050 € | 9.876,25 € |
| Unit Price without VAT: | 5,06000 € |
|---|---|
| Unit Price with VAT: | 6,02140 € |


