
CFG2BL | |
|---|---|
DigiKey Part Number | 298-15979-ND |
Manufacturer | |
Manufacturer Product Number | CFG2BL |
Description | GFCI FRAME, 2 PORT, BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Port Module Frame (106 Duplex) Black Single Gang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Single Gang | |
Type | Module Frame (106 Duplex) | |
Number of Ports | 2 | |
Port Direction | Straight | |
Color | Black | |
Features | Mounting Hardware | |
For Use With/Related Products | Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) | |
Length | - | |
Width | 1.420" (36.07mm) | |
Depth | - | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,12000 € | 5,12 € |
| 10 | 4,76300 € | 47,63 € |
| 25 | 4,62680 € | 115,67 € |
| 50 | 4,52720 € | 226,36 € |
| 100 | 4,42920 € | 442,92 € |
| 250 | 4,30288 € | 1.075,72 € |
| 500 | 4,20956 € | 2.104,78 € |
| 1.000 | 4,11820 € | 4.118,20 € |
| 2.500 | 4,00024 € | 10.000,60 € |
| Unit Price without VAT: | 5,12000 € |
|---|---|
| Unit Price with VAT: | 6,09280 € |

