
CFG1EI | |
|---|---|
DigiKey Part Number | 298-15977-ND |
Manufacturer | |
Manufacturer Product Number | CFG1EI |
Description | GFCI FRAME, 1 PORT, ELECTRIC IVO |
Customer Reference | |
Detailed Description | 1 Port Module Frame (106 Duplex) Electric Ivory Single Gang |
Category | Number of Ports 1 |
Manufacturer Panduit Corp | Port Direction Straight |
Series | Color Electric Ivory |
Packaging Bulk | Features Adhesive, Label Cover/Holder with Labels |
Part Status Obsolete | For Use With/Related Products Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) |
Style Single Gang | Material Acrylonitrile Butadiene Styrene (ABS) |
Type Module Frame (106 Duplex) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFG1WH | Panduit Corp | 44 | 298-15978-ND | 5,06000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,02000 € | 4,02 € |
| 10 | 3,73700 € | 37,37 € |
| Unit Price without VAT: | 4,02000 € |
|---|---|
| Unit Price with VAT: | 4,78380 € |

