
CFFPL4EI | |
|---|---|
DigiKey Part Number | 298-15975-ND |
Manufacturer | |
Manufacturer Product Number | CFFPL4EI |
Description | FURNITURE FACEPLATE, 4 PORT, ELE |
Customer Reference | |
Detailed Description | 4 Port Modular Faceplate Electric Ivory Single Gang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Single Gang | |
Type | Modular Faceplate | |
Number of Ports | 4 | |
Port Direction | Straight | |
Color | Electric Ivory | |
Features | Label Cover/Holder with Labels | |
For Use With/Related Products | Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) | |
Length | 1.770" (44.96mm) | |
Width | 2.900" (73.66mm) | |
Depth | 0.880" (22.35mm) | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Material Flammability Rating | - |


