
CFFPL2BL | |
|---|---|
DigiKey Part Number | 298-18831-ND |
Manufacturer | |
Manufacturer Product Number | CFFPL2BL |
Description | MINI COM 2 POSITION STANDARD FUR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Port Modular Faceplate Black Single Gang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Single Gang | |
Type | Modular Faceplate | |
Number of Ports | 2 | |
Port Direction | Straight | |
Color | Black | |
Features | Label Cover/Holder with Labels | |
For Use With/Related Products | Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) | |
Length | 1.700" (43.18mm) | |
Width | 2.900" (73.66mm) | |
Depth | 0.880" (22.35mm) | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,07000 € | 5,07 € |
| 10 | 4,71400 € | 47,14 € |
| 25 | 4,58080 € | 114,52 € |
| 50 | 4,48180 € | 224,09 € |
| 100 | 4,38480 € | 438,48 € |
| 250 | 4,25980 € | 1.064,95 € |
| 500 | 4,16744 € | 2.083,72 € |
| 1.000 | 4,07695 € | 4.076,95 € |
| 2.500 | 3,96018 € | 9.900,45 € |
| Unit Price without VAT: | 5,07000 € |
|---|---|
| Unit Price with VAT: | 6,03330 € |

