
CFFPHM4BL | |
|---|---|
DigiKey Part Number | 298-12488-ND |
Manufacturer | |
Manufacturer Product Number | CFFPHM4BL |
Description | MINI COM MODULAR FURNITURE FACEP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Port Modular Faceplate Black Single Gang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Single Gang | |
Type | Modular Faceplate | |
Number of Ports | 4 | |
Port Direction | Straight | |
Color | Black | |
Features | - | |
For Use With/Related Products | Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) | |
Length | 2.087" (53.02mm) | |
Width | 3.642" (92.50mm) | |
Depth | 0.882" (22.40mm) | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,72000 € | 8,72 € |
| 10 | 8,10700 € | 81,07 € |
| 25 | 7,87600 € | 196,90 € |
| 50 | 7,70540 € | 385,27 € |
| 100 | 7,53850 € | 753,85 € |
| 250 | 7,32312 € | 1.830,78 € |
| 500 | 7,16408 € | 3.582,04 € |
| 1.000 | 7,00824 € | 7.008,24 € |
| 2.500 | 6,80711 € | 17.017,77 € |
| Unit Price without VAT: | 8,72000 € |
|---|---|
| Unit Price with VAT: | 10,37680 € |

