
CFFPA2IW | |
|---|---|
DigiKey Part Number | 298-15972-ND |
Manufacturer | |
Manufacturer Product Number | CFFPA2IW |
Description | FURNITURE FACEPLATE, 2 PORT, ANG |
Customer Reference | |
Detailed Description | 2 Port Modular Faceplate White, Off Single Gang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Single Gang | |
Type | Modular Faceplate | |
Number of Ports | 2 | |
Port Direction | Angled/Sloped | |
Color | White, Off | |
Features | Label Cover/Holder with Labels | |
For Use With/Related Products | Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) | |
Length | 1.700" (43.18mm) | |
Width | 2.900" (73.66mm) | |
Depth | 0.760" (19.30mm) | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,32000 $ | 5,32 $ |
| 10 | 4,95200 $ | 49,52 $ |
| 25 | 4,81160 $ | 120,29 $ |
| Unit Price without VAT: | 5,32000 $ |
|---|---|
| Unit Price with VAT: | 6,33080 $ |

