
CFFPA2BL | |
|---|---|
DigiKey Part Number | 298-12487-ND |
Manufacturer | |
Manufacturer Product Number | CFFPA2BL |
Description | MINI COM ANGLED MODULAR FURNITUR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Port Modular Faceplate Black Single Gang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Single Gang | |
Type | Modular Faceplate | |
Number of Ports | 2 | |
Port Direction | Straight | |
Color | Black | |
Features | - | |
For Use With/Related Products | Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) | |
Length | 1.705" (43.30mm) | |
Width | 2.902" (73.70mm) | |
Depth | 0.764" (19.40mm) | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,26000 € | 6,26 € |
| 10 | 5,82200 € | 58,22 € |
| 25 | 5,65640 € | 141,41 € |
| 50 | 5,53400 € | 276,70 € |
| 100 | 5,41430 € | 541,43 € |
| 250 | 5,25980 € | 1.314,95 € |
| 500 | 5,14566 € | 2.572,83 € |
| 1.000 | 5,03387 € | 5.033,87 € |
| 2.500 | 4,88958 € | 12.223,95 € |
| Unit Price without VAT: | 6,26000 € |
|---|---|
| Unit Price with VAT: | 7,44940 € |


