
CFFP4IG | |
|---|---|
DigiKey Part Number | 298-15969-ND |
Manufacturer | |
Manufacturer Product Number | CFFP4IG |
Description | FURNITURE FACEPLATE, 4 PORT, INT |
Customer Reference | |
Detailed Description | 4 Port Modular Faceplate Gray Single Gang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Single Gang | |
Type | Modular Faceplate | |
Number of Ports | 4 | |
Port Direction | Straight | |
Color | Gray | |
Features | Adhesive, Label Cover/Holder with Labels | |
For Use With/Related Products | Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) | |
Length | 1.790" (45.47mm) | |
Width | 2.900" (73.66mm) | |
Depth | 0.880" (22.35mm) | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,11000 € | 4,11 € |
| 10 | 3,81600 € | 38,16 € |
| 25 | 3,70760 € | 92,69 € |
| Unit Price without VAT: | 4,11000 € |
|---|---|
| Unit Price with VAT: | 4,89090 € |

