
CFAPPBL1A | |
|---|---|
DigiKey Part Number | 298-15967-ND |
Manufacturer | |
Manufacturer Product Number | CFAPPBL1A |
Description | FIBER ADAPTER PATCH PANEL ANGLED |
Customer Reference | |
Detailed Description | Patch Panel, Fiber 4 1 Opticom® |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Patch Panel, Fiber | |
Connector Type | - | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Termination Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,76000 € | 69,76 € |
| Unit Price without VAT: | 69,76000 € |
|---|---|
| Unit Price with VAT: | 83,01440 € |

