
CF1064WHY | |
|---|---|
DigiKey Part Number | 298-12483-ND |
Manufacturer | |
Manufacturer Product Number | CF1064WHY |
Description | MINI COM DUPLEX ADAPTER, MOUNTS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Port Module Frame (106 Duplex) White Single Gang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Single Gang | |
Type | Module Frame (106 Duplex) | |
Number of Ports | 4 | |
Port Direction | Straight | |
Color | White | |
Features | Mounting Hardware | |
For Use With/Related Products | Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) | |
Length | 4.094" (104.00mm) | |
Width | 1.496" (38.00mm) | |
Depth | 0.752" (19.10mm) | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,14000 € | 4,14 € |
| 10 | 3,84800 € | 38,48 € |
| 25 | 3,73840 € | 93,46 € |
| 50 | 3,65780 € | 182,89 € |
| 100 | 3,57860 € | 357,86 € |
| 250 | 3,47664 € | 869,16 € |
| 500 | 3,40132 € | 1.700,66 € |
| 1.000 | 3,32754 € | 3.327,54 € |
| 2.500 | 3,23231 € | 8.080,77 € |
| Unit Price without VAT: | 4,14000 € |
|---|---|
| Unit Price with VAT: | 4,92660 € |

