



CESU2-F47-AL | |
|---|---|
DigiKey Part Number | 298-CESU2-F47-AL-ND |
Manufacturer | |
Manufacturer Product Number | CESU2-F47-AL |
Description | GROMMET ENTRY PLATE ALUMINUM BLK |
Customer Reference | |
Detailed Description | Rectangular - 7.560" L x 2.440" W (192.02mm x 61.98mm) Grommet, Entry Plate Black |
Datasheet | Datasheet |
Category | For Use With/Related Products Cable, Wires |
Manufacturer Panduit Corp | Panel Cutout Dimensions Rectangular - 7.560" L x 2.440" W (192.02mm x 61.98mm) |
Packaging Bulk | Material Aluminum |
Part Status Obsolete | Color Black |
Bushing, Grommet Type Grommet, Entry Plate | Material Flammability Rating UL94 HB |

