
CD9-11B | |
|---|---|
DigiKey Part Number | CD9-11B-ND |
Manufacturer | |
Manufacturer Product Number | CD9-11B |
Description | DIEINSERT,CA9APPLICATOR,11B,BU,E |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Quick Connects Terminals, 14-16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Quick Connects Terminals, 14-16 AWG | |
Specifications | - | |
Compatible Tools | CA9 | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 517,35000 € | 517,35 € |
| Unit Price without VAT: | 517,35000 € |
|---|---|
| Unit Price with VAT: | 615,64650 € |

