
CD-2600-P2 | |
|---|---|
DigiKey Part Number | CD-2600-P2-ND |
Manufacturer | |
Manufacturer Product Number | CD-2600-P2 |
Description | CRIMP DIE FOR CT-2600 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set, Hydraulic For Terminals, 2 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set, Hydraulic | |
For Use With/Related Products | Terminals, 2 AWG | |
Specifications | - | |
Compatible Tools | CT-2600 | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,71000 € | 222,71 € |
| Unit Price without VAT: | 222,71000 € |
|---|---|
| Unit Price with VAT: | 265,02490 € |

