CCSSTR2025-X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCSSTR2025-X

DigiKey Part Number
298-CCSSTR2025-X-ND
Manufacturer
Manufacturer Product Number
CCSSTR2025-X
Description
CBL CLAMP CLEAT NATURAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Clamp, Cleat Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Clamp, Cleat
Type Attributes
Adjustable
Opening Size
-
Mounting Type
-
Material
Stainless Steel (SS)
Color
Natural
Length
3.390" (86.11mm)
Width
2.480" (62.99mm)
Height
3.430" (87.12mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
-
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
181,98000 €81,98 €
1076,21900 €762,19 €
2574,03280 €1.850,82 €
5072,41860 €3.620,93 €
10070,83670 €7.083,67 €
25068,79504 €17.198,76 €
50067,28686 €33.643,43 €
1.00065,80969 €65.809,69 €
Manufacturers Standard Package
Unit Price without VAT:81,98000 €
Unit Price with VAT:97,55620 €