


CCS12-S8-M0 | |
|---|---|
DigiKey Part Number | 298-19653-ND |
Manufacturer | |
Manufacturer Product Number | CCS12-S8-M0 |
Description | CBL CLIP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, P-Type Black Fastener 0.120" (3.05mm) |
Datasheet | Datasheet |
EDA/CAD Models | CCS12-S8-M0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, P-Type | |
Type Attributes | - | |
Opening Size | 0.120" (3.05mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | - | |
Width | 0.370" (9.40mm) | |
Height | - | |
Panel Hole Size | 0.167" (4.24mm) | |
Material Thickness | 0.050" (1.27mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | Weather Resistant | |
Screw Size | #8 (M4) | |
Bundle Center to Mounting Center | 0.330" (8.38mm) | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,20300 € | 2,03 € |
| 25 | 0,19720 € | 4,93 € |
| 50 | 0,19320 € | 9,66 € |
| 100 | 0,18900 € | 18,90 € |
| 250 | 0,18364 € | 45,91 € |
| 500 | 0,17968 € | 89,84 € |
| 1.000 | 0,17582 € | 175,82 € |
| 3.000 | 0,16986 € | 509,58 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |



