
CCPL2H97109-X | |
|---|---|
DigiKey Part Number | 298-CCPL2H97109-X-ND |
Manufacturer | |
Manufacturer Product Number | CCPL2H97109-X |
Description | CBL CLAMP CLEAT BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Cleat Black |
Datasheet | Datasheet |
Category | Material Polymer |
Manufacturer Panduit Corp | Color Black |
Series | Length 6.640" (168.66mm) |
Packaging Bulk | Width 2.060" (52.32mm) |
Part Status Active | Height 4.720" (119.89mm) |
Type Clamp, Cleat | Base Product Number |
Type Attributes Adjustable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 56,14700 € | 561,47 € |
| Unit Price without VAT: | 56,14700 € |
|---|---|
| Unit Price with VAT: | 66,81493 € |

