
CCPL2H7083-X | |
|---|---|
DigiKey Part Number | 298-CCPL2H7083-X-ND |
Manufacturer | |
Manufacturer Product Number | CCPL2H7083-X |
Description | CBL CLAMP CLEAT BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Cleat Black |
Datasheet | Datasheet |
Category | Material Polymer |
Manufacturer Panduit Corp | Color Black |
Series | Length 5.560" (141.22mm) |
Packaging Bulk | Width 1.850" (47.00mm) |
Part Status Active | Height 3.580" (90.93mm) |
Type Clamp, Cleat | Base Product Number |
Type Attributes Adjustable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 50,15900 € | 501,59 € |
| Unit Price without VAT: | 50,15900 € |
|---|---|
| Unit Price with VAT: | 59,68921 € |

