



CCPL2H4658-X | |
|---|---|
DigiKey Part Number | 298-CCPL2H4658-X-ND |
Manufacturer | |
Manufacturer Product Number | CCPL2H4658-X |
Description | CBL CLAMP CLEAT BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Cleat Black 1.810" ~ 2.280" (45.97mm ~ 57.91mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Cleat | |
Type Attributes | Adjustable | |
Opening Size | 1.810" ~ 2.280" (45.97mm ~ 57.91mm) | |
Mounting Type | - | |
Material | Polyamide (PA), Nylon | |
Color | Black | |
Length | 4.530" (115.06mm) | |
Width | 1.740" (44.20mm) | |
Height | 2.560" (65.02mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | M10 | |
Bundle Center to Mounting Center | 3.370" (85.60mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 46,10900 € | 461,09 € |
| Unit Price without VAT: | 46,10900 € |
|---|---|
| Unit Price with VAT: | 54,86971 € |

