
CCALTR4651-X | |
|---|---|
DigiKey Part Number | 298-CCALTR4651-X-ND |
Manufacturer | |
Manufacturer Product Number | CCALTR4651-X |
Description | CBL CLAMP CLEAT NATURAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Cleat Natural |
Datasheet | Datasheet |
Category | Material Aluminum |
Manufacturer Panduit Corp | Color Natural |
Series | Length 5.200" (132.08mm) |
Packaging Bulk | Width 2.170" (55.12mm) |
Part Status Active | Height 5.710" (145.03mm) |
Type Clamp, Cleat | Base Product Number |
Type Attributes Adjustable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,80000 € | 96,80 € |
| Unit Price without VAT: | 96,80000 € |
|---|---|
| Unit Price with VAT: | 115,19200 € |

