
CCALTR2326-X | |
|---|---|
DigiKey Part Number | 298-CCALTR2326-X-ND |
Manufacturer | |
Manufacturer Product Number | CCALTR2326-X |
Description | CBL CLAMP CLEAT NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Cleat Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Cleat | |
Type Attributes | Adjustable | |
Opening Size | - | |
Mounting Type | - | |
Material | Aluminum | |
Color | Natural | |
Length | 3.980" (101.09mm) | |
Width | 2.170" (55.12mm) | |
Height | 3.900" (99.06mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,75000 € | 72,75 € |
| 10 | 67,64000 € | 676,40 € |
| 25 | 65,70080 € | 1.642,52 € |
| 50 | 64,26900 € | 3.213,45 € |
| 100 | 62,86600 € | 6.286,60 € |
| 250 | 61,05504 € | 15.263,76 € |
| 500 | 59,71742 € | 29.858,71 € |
| 1.000 | 58,40678 € | 58.406,78 € |
| Unit Price without VAT: | 72,75000 € |
|---|---|
| Unit Price with VAT: | 86,57250 € |


