
CC688OR | |
|---|---|
DigiKey Part Number | 298-20943-ND |
Manufacturer | |
Manufacturer Product Number | CC688OR |
Description | MINI-COM COUPLER MODULE, CAT 6, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Mounting Feature | - | |
Ratings | Cat6 | |
Shielding | Unshielded | |
Shell Material, Finish | Polycarbonate (PC) | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | Phosphor Bronze | |
Housing Material | - | |
Shield Material | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,50000 € | 27,50 € |
| 10 | 25,56700 € | 255,67 € |
| 25 | 24,83640 € | 620,91 € |
| 50 | 24,29700 € | 1.214,85 € |
| 100 | 23,76870 € | 2.376,87 € |
| 250 | 23,08680 € | 5.771,70 € |
| 500 | 22,58308 € | 11.291,54 € |
| 1.000 | 22,08969 € | 22.089,69 € |
| 2.500 | 21,45260 € | 53.631,50 € |
| Unit Price without VAT: | 27,50000 € |
|---|---|
| Unit Price with VAT: | 32,72500 € |



