
CC5E88BL | |
|---|---|
DigiKey Part Number | 298-12479-ND |
Manufacturer | |
Manufacturer Product Number | CC5E88BL |
Description | CATEGORY 5E, RJ45, 8-POSITION, 8 |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Mounting Feature | - | |
Ratings | Cat5e | |
Shielding | Unshielded | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | Phosphor Bronze | |
Housing Material | Polycarbonate (PC) | |
Shield Material | - | |
Operating Temperature | -10°C ~ 75°C | |
Base Product Number |


