
CBXS4AW-AY | |
|---|---|
DigiKey Part Number | CBXS4AW-AY-ND |
Manufacturer | |
Manufacturer Product Number | CBXS4AW-AY |
Description | MOD BOX SMD 4PORT WHITE |
Customer Reference | |
Detailed Description | 4 Port Mounting Box White Surface Mount |
Datasheet | Datasheet |
Category | Port Direction Straight |
Manufacturer Panduit Corp | Color White |
Series | Features Adhesive, Label Cover/Holder with Labels |
Packaging Bulk | For Use With/Related Products Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) |
Part Status Obsolete | Length 3.280" (83.30mm) |
Style Surface Mount | Width 4.650" (118.11mm) |
Type Mounting Box | Depth 0.945" (24.00mm) |
Number of Ports 4 | Material Acrylonitrile Butadiene Styrene (ABS), Polycarbonate (PC) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBXQ4AW-A | Panduit Corp | 8 | CBXQ4AW-A-ND | 11,36000 € | Similar |


