
CBXQ1WH-A | |
|---|---|
DigiKey Part Number | 298-15950-ND |
Manufacturer | |
Manufacturer Product Number | CBXQ1WH-A |
Description | MOD BOX SMD 1PORT WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Port Mounting Box White Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Surface Mount | |
Type | Mounting Box | |
Number of Ports | 1 | |
Port Direction | Straight | |
Color | White | |
Features | Adhesive | |
For Use With/Related Products | Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) | |
Length | 2.600" (66.04mm) | |
Width | 1.480" (37.59mm) | |
Depth | 0.980" (24.89mm) | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,76000 € | 6,76 € |
| 10 | 6,28900 € | 62,89 € |
| 25 | 6,10960 € | 152,74 € |
| 50 | 5,97740 € | 298,87 € |
| 100 | 5,84820 € | 584,82 € |
| 250 | 5,68124 € | 1.420,31 € |
| 500 | 5,55794 € | 2.778,97 € |
| 1.000 | 5,43713 € | 5.437,13 € |
| 2.500 | 5,28125 € | 13.203,12 € |
| Unit Price without VAT: | 6,76000 € |
|---|---|
| Unit Price with VAT: | 8,04440 € |






