
CBXC4AW-A | |
|---|---|
DigiKey Part Number | CBXC4AW-A-ND |
Manufacturer | |
Manufacturer Product Number | CBXC4AW-A |
Description | MOD BOX SMD 4PORT WHITE |
Customer Reference | |
Detailed Description | 4 Port Mounting Box White Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Surface Mount | |
Type | Mounting Box | |
Number of Ports | 4 | |
Port Direction | Straight | |
Color | White | |
Features | Adhesive | |
For Use With/Related Products | Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) | |
Length | 3.150" (80.00mm) | |
Width | 3.150" (80.00mm) | |
Depth | 0.909" (23.10mm) | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Material Flammability Rating | - |


