
CBX2EI-AY | |
|---|---|
DigiKey Part Number | 298-12473-ND |
Manufacturer | |
Manufacturer Product Number | CBX2EI-AY |
Description | MINI-COM SURFACE MOUNT BOX ACCE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Port Mounting Box Ivory Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Surface Mount | |
Type | Mounting Box | |
Number of Ports | 2 | |
Port Direction | Straight | |
Color | Ivory | |
Features | Adhesive | |
For Use With/Related Products | Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) | |
Length | 3.650" (92.71mm) | |
Width | 1.949" (49.50mm) | |
Depth | 1.063" (27.00mm) | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,59000 € | 8,59 € |
| 10 | 7,98400 € | 79,84 € |
| 25 | 7,75680 € | 193,92 € |
| 50 | 7,58900 € | 379,45 € |
| 100 | 7,42450 € | 742,45 € |
| 250 | 7,21236 € | 1.803,09 € |
| 500 | 7,05572 € | 3.527,86 € |
| 1.000 | 6,90222 € | 6.902,22 € |
| 2.500 | 6,70415 € | 16.760,38 € |
| Unit Price without VAT: | 8,59000 € |
|---|---|
| Unit Price with VAT: | 10,22210 € |


