
CBX2BL-AY | |
|---|---|
DigiKey Part Number | 298-12448-ND |
Manufacturer | |
Manufacturer Product Number | CBX2BL-AY |
Description | MOD BOX SMD 2PORT BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Port Mounting Box Black Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Surface Mount | |
Type | Mounting Box | |
Number of Ports | 2 | |
Port Direction | Straight | |
Color | Black | |
Features | Adhesive, Label Cover/Holder with Labels | |
For Use With/Related Products | Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) | |
Length | 3.650" (92.71mm) | |
Width | 1.949" (49.50mm) | |
Depth | 1.063" (27.00mm) | |
Material | - | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,79000 € | 8,79 € |
| 10 | 8,17100 € | 81,71 € |
| 25 | 7,93800 € | 198,45 € |
| 50 | 7,76640 € | 388,32 € |
| 100 | 7,59810 € | 759,81 € |
| 250 | 7,38104 € | 1.845,26 € |
| 500 | 7,22072 € | 3.610,36 € |
| 1.000 | 7,06362 € | 7.063,62 € |
| 2.500 | 6,86092 € | 17.152,30 € |
| Unit Price without VAT: | 8,79000 € |
|---|---|
| Unit Price with VAT: | 10,46010 € |

