
CBX12AW-AY | |
|---|---|
DigiKey Part Number | CBX12AW-AY-ND |
Manufacturer | |
Manufacturer Product Number | CBX12AW-AY |
Description | BOX SURFACE MOUNT 12PORT |
Customer Reference | |
Detailed Description | 12 Port Mounting Box White Surface Mount |
Category | Port Direction Straight |
Manufacturer Panduit Corp | Color White |
Series | Features Label Cover/Holder with Labels, Mounting Hardware |
Packaging Bulk | For Use With/Related Products Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) |
Part Status Obsolete | Length 5.450" (138.43mm) |
Style Surface Mount | Width 5.710" (145.03mm) |
Type Mounting Box | Depth 1.040" (26.42mm) |
Number of Ports 12 |

