
CBWH | |
|---|---|
DigiKey Part Number | 298-10197-ND |
Manufacturer | |
Manufacturer Product Number | CBWH |
Description | FACEPLATE SINGLE GANG WHITE |
Customer Reference | |
Detailed Description | None, Open Centers Port Faceplate Frame White Single Gang |
Datasheet | Datasheet |
Category | Number of Ports None, Open Centers |
Manufacturer Panduit Corp | Color White |
Series | For Use With/Related Products Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) |
Packaging Bulk | Length 4.500" (114.30mm) |
Part Status Obsolete | Width 2.748" (69.80mm) |
Style Single Gang | Depth 0.362" (9.20mm) |
Type Faceplate Frame | Material Plastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBEWHY | Panduit Corp | 12 | 298-10193-ND | 5,88000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,97000 € | 3,97 € |
| 10 | 3,69000 € | 36,90 € |
| Unit Price without VAT: | 3,97000 € |
|---|---|
| Unit Price with VAT: | 4,72430 € |

