
CBR2M-M3 | |
|---|---|
DigiKey Part Number | CBR2M-M3-ND |
Manufacturer | |
Manufacturer Product Number | CBR2M-M3 |
Description | CBL TIE PARALLEL ORG 18LB 7.20" |
Customer Reference | |
Detailed Description | Cable Tie, Parallel Orange 2.00" (50.80mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.600' (182.88mm, 7.20") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 18 lbs (8.16 kg) |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Last Time Buy | Color Orange |
Wire/Cable Tie Type Cable Tie, Parallel | Shelf Life 48 Months |
Length - Approximate 7.25" | Shelf Life Start Date of Manufacture |
Bundle Diameter 2.00" (50.80mm) | Base Product Number |
Width 0.098" (2.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLT2M-M3 | Panduit Corp | 1.400 | 298-13880-ND | 0,11000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09150 € | 457,50 € |
| Unit Price without VAT: | 0,09150 € |
|---|---|
| Unit Price with VAT: | 0,10889 € |



