
CBR2M-M1 | |
|---|---|
DigiKey Part Number | 298-20934-ND |
Manufacturer | |
Manufacturer Product Number | CBR2M-M1 |
Description | CBL TIE PARALLEL BRN 18LB 7.20" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Tie, Parallel Brown 2.00" (50.80mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.600' (182.88mm, 7.20") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 18 lbs (8.16 kg) |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Brown |
Wire/Cable Tie Type Cable Tie, Parallel | Shelf Life 48 Months |
Length - Approximate 7.25" | Shelf Life Start Date of Manufacture |
Bundle Diameter 2.00" (50.80mm) | Base Product Number |
Width 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,08459 € | 4.229,50 € |
| Unit Price without VAT: | 0,08459 € |
|---|---|
| Unit Price with VAT: | 0,10066 € |


