CBP62-C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panduit Corp
In Stock: 0
Unit Price: 0,25644 €
Datasheet
Image for CBP62-C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBP62-C

DigiKey Part Number
CBP62-C-ND
Manufacturer
Manufacturer Product Number
CBP62-C
Description
BRD SPT SNAP FIT/LOCK NYL 15.7MM
Customer Reference
Detailed Description
Board Support Snap Fit / Snap Lock Nylon 0.618" (15.70mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Between Board Height
0.618" (15.70mm)
Manufacturer
Panduit Corp
Length - Overall
0.902" (22.90mm)
Series
Support Hole Diameter
0.156" (3.96mm) 5/32"
Packaging
Bulk
Support Panel Thickness
0.060" (1.50mm)
Part Status
Obsolete
Mounting Hole Diameter
0.156" (3.96mm) 5/32"
Holding Type
Snap Fit
Mounting Panel Thickness
0.060" (1.50mm)
Mounting Type
Snap Lock
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBP62-MPanduit Corp0CBP62-M-ND0,25644 €Direct
Obsolete
This product is no longer manufactured. View Substitutes