
CBP50-C | |
|---|---|
DigiKey Part Number | 298-1131-ND |
Manufacturer | |
Manufacturer Product Number | CBP50-C |
Description | BRD SPT SNAP FIT/LOCK NYLON 1/2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Lock Nylon 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
Category | Length - Overall 0.780" (19.81mm) |
Manufacturer Panduit Corp | Support Hole Diameter 0.156" (3.96mm) 5/32" |
Series | Support Panel Thickness 0.060" (1.50mm) |
Packaging Bulk | Mounting Hole Diameter 0.156" (3.96mm) 5/32" |
Part Status Active | Mounting Panel Thickness 0.060" (1.50mm) |
Holding Type Snap Fit | Material Nylon |
Mounting Type Snap Lock | Base Product Number |
Between Board Height 0.500" (12.70mm) 1/2" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 5 | 0,52000 € | 2,60 € |
| 10 | 0,50800 € | 5,08 € |
| 25 | 0,49400 € | 12,35 € |
| 50 | 0,48320 € | 24,16 € |
| 100 | 0,47280 € | 47,28 € |
| 300 | 0,45683 € | 137,05 € |
| 500 | 0,44952 € | 224,76 € |
| 1.000 | 0,43985 € | 439,85 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

