
CBP37-C | |
|---|---|
DigiKey Part Number | 298-1130-ND |
Manufacturer | |
Manufacturer Product Number | CBP37-C |
Description | BRD SPT SNAP FIT/LOCK NYLN 9.4MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Lock Nylon 0.370" (9.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Snap Lock | |
Between Board Height | 0.370" (9.40mm) | |
Length - Overall | 0.618" (15.70mm) | |
Support Hole Diameter | 0.156" (3.96mm) 5/32" | |
Support Panel Thickness | 0.060" (1.50mm) | |
Mounting Hole Diameter | 0.156" (3.96mm) 5/32" | |
Mounting Panel Thickness | 0.060" (1.50mm) | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 5 | 0,51000 € | 2,55 € |
| 10 | 0,49900 € | 4,99 € |
| 25 | 0,48480 € | 12,12 € |
| 50 | 0,47420 € | 23,71 € |
| 100 | 0,46410 € | 46,41 € |
| 300 | 0,44840 € | 134,52 € |
| 500 | 0,44126 € | 220,63 € |
| 1.000 | 0,43175 € | 431,75 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

