CBP100-C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 4.397
Unit Price: 0,35000 €
Datasheet
Board Support Snap Fit / Snap Lock Nylon 1.000" (25.40mm) 1"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBP100-C

DigiKey Part Number
298-1133-ND
Manufacturer
Manufacturer Product Number
CBP100-C
Description
BRD SUPRT SNAP FIT/LOCK NYLON 1"
Customer Reference
Detailed Description
Board Support Snap Fit / Snap Lock Nylon 1.000" (25.40mm) 1"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Holding Type
Snap Fit
Mounting Type
Snap Lock
Between Board Height
1.000" (25.40mm) 1"
Length - Overall
1.280" (32.50mm)
Support Hole Diameter
0.156" (3.96mm) 5/32"
Support Panel Thickness
0.060" (1.50mm)
Mounting Hole Diameter
0.156" (3.96mm) 5/32"
Mounting Panel Thickness
0.060" (1.50mm)
Features
-
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes