Similar

CBLS62-M | |
|---|---|
DigiKey Part Number | CBLS62-M-ND |
Manufacturer | |
Manufacturer Product Number | CBLS62-M |
Description | BRD SPT SNAP LOCK NYLON 15.70MM |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.618" (15.70mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.618" (15.70mm) | |
Length - Overall | 1.350" (34.30mm) | |
Support Hole Diameter | 0.156" (3.96mm) 5/32" | |
Support Panel Thickness | 0.060" (1.50mm) | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.080" (2.03mm) | |
Features | Winged | |
Material | Nylon |


